RS PRO Blue, One-Size Polypropylene, Mob Cap Type

RS Stock No.: 246-0922Brand: RS PROManufacturers Part No.: M0311
brand-logo
View all in Hair Nets

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

You may be interested in
Mob Caps Non-Woven Disposable Blue Twin
P.O.A.1 Box of 1000 (ex VAT)
Stock information temporarily unavailable.

€ 3.24

€ 0.032 Each (In a Pack of 100) (ex VAT)

RS PRO Blue, One-Size Polypropylene, Mob Cap Type

€ 3.24

€ 0.032 Each (In a Pack of 100) (ex VAT)

RS PRO Blue, One-Size Polypropylene, Mob Cap Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mob Caps Non-Woven Disposable Blue Twin
P.O.A.1 Box of 1000 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Mob Cap

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

No

Application

Food Industry

Quantity Per Package

100

Material

Polypropylene

Size

One Size

Cleanroom

No

Country of Origin

China

You may be interested in
Mob Caps Non-Woven Disposable Blue Twin
P.O.A.1 Box of 1000 (ex VAT)