Conductive 100% Pure Kraft ESD Box 229mm (L) 229mm (W) 64mm (H)

RS Stock No.: 218-575Brand: RS PRO
brand-logo
View all in Anti Static Storage Boxes

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

100% Pure Kraft

Suitable For

ESD Packaging

Height

64mm

Length

229mm

Width

229mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 10.36

€ 10.36 Each (ex VAT)

Conductive 100% Pure Kraft ESD Box 229mm (L) 229mm (W) 64mm (H)

€ 10.36

€ 10.36 Each (ex VAT)

Conductive 100% Pure Kraft ESD Box 229mm (L) 229mm (W) 64mm (H)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Properties

Conductive

Material

100% Pure Kraft

Suitable For

ESD Packaging

Height

64mm

Length

229mm

Width

229mm

Country of Origin

United Kingdom