Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD

RS Stock No.: 234-6950Brand: RS PROManufacturers Part No.: CF30UURAB
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

80mm

Roller Length

100mm

Type

Standard Type Cam Follower

Bore Size

30mm

Static Load Rating

85060N

Dynamic Load Rating

45370N

Stock information temporarily unavailable.

€ 151.70

€ 151.70 Each (ex VAT)

Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD

€ 151.70

€ 151.70 Each (ex VAT)

Standard Type Cam Follower Cam Follower 30mm ID, 80mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

80mm

Roller Length

100mm

Type

Standard Type Cam Follower

Bore Size

30mm

Static Load Rating

85060N

Dynamic Load Rating

45370N