Rottner Comsafe Key Cabinet 7.5L

RS Stock No.: 315-993Brand: Rottner ComsafeManufacturers Part No.: T06221
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

7.5L

Material

Steel

Cabinet Access Type

Electronic Lock

Mounting Type

Wall Mounted

Country of Origin

China

Stock information temporarily unavailable.

€ 423.88

€ 423.88 Each (ex VAT)

Rottner Comsafe Key Cabinet 7.5L

€ 423.88

€ 423.88 Each (ex VAT)

Rottner Comsafe Key Cabinet 7.5L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

7.5L

Material

Steel

Cabinet Access Type

Electronic Lock

Mounting Type

Wall Mounted

Country of Origin

China