Technical Document
Specifications
Brand
Roth ElektronikType
Solderable Breadboard With Adaption Circuit Board
Length
57.78mm
Width
54.61mm
Height
1.5mm
Dimensions
57.78 x 54.61 x 1.5mm
Country of Origin
China
Product details
RE945-S2 Solderable Bread Board 40-Pin-Socket
Adaption circuit board for 40-Pin-Sockets with a distance of 15.24 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
20 three-hole-pads and 2 x 20 two-hole-pads on each side
U-shape potential strip
€ 3.39
€ 3.39 Each (ex VAT)
1
€ 3.39
€ 3.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.39 |
10 - 19 | € 3.31 |
20 - 49 | € 3.07 |
50+ | € 2.86 |
Technical Document
Specifications
Brand
Roth ElektronikType
Solderable Breadboard With Adaption Circuit Board
Length
57.78mm
Width
54.61mm
Height
1.5mm
Dimensions
57.78 x 54.61 x 1.5mm
Country of Origin
China
Product details
RE945-S2 Solderable Bread Board 40-Pin-Socket
Adaption circuit board for 40-Pin-Sockets with a distance of 15.24 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
20 three-hole-pads and 2 x 20 two-hole-pads on each side
U-shape potential strip