RE941-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 47.62 x 46.99 x 1.5mm

RS Stock No.: 897-1638Brand: Roth ElektronikManufacturers Part No.: RE941-S3
brand-logo
View all in Breadboards

Technical Document

Specifications

Type

Solderable Breadboard With Adaption Circuit Board

Length

47.62mm

Width

46.99mm

Height

1.5mm

Dimensions

47.62 x 46.99 x 1.5mm

Country of Origin

China

Product details

RE941-S3 Solderable Bread Board 8-Pin-Socket

Adaption circuit board for 8-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
4 three-hole-pads and 2 x 4 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid

Stock information temporarily unavailable.

€ 2.16

€ 2.16 Each (ex VAT)

RE941-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 47.62 x 46.99 x 1.5mm

€ 2.16

€ 2.16 Each (ex VAT)

RE941-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 47.62 x 46.99 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 2.16
10 - 19€ 2.09
20 - 49€ 2.02
50+€ 1.84

Technical Document

Specifications

Type

Solderable Breadboard With Adaption Circuit Board

Length

47.62mm

Width

46.99mm

Height

1.5mm

Dimensions

47.62 x 46.99 x 1.5mm

Country of Origin

China

Product details

RE941-S3 Solderable Bread Board 8-Pin-Socket

Adaption circuit board for 8-Pin-Sockets with a distance of 7.62 mm
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Hot air leveling (HAL leadfree)
Solder stop mask
Hole spacing 2.54 mm
4 three-hole-pads and 2 x 4 two-hole-pads on each side
U-shape potential strip
12 x 16 solder pads Ø 2.20 mm with 2,54 mm grid