RE712001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 85 Multiple Types Packages 100 x 140 x 1.5mm

RS Stock No.: 528-0403Brand: Roth ElektronikManufacturers Part No.: RE712001-LF
brand-logo

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

SMD Component Type

Multiple Types

Number of Sides

1

Dimensions

100 x 140 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Number of SMD Components

85

Thickness

1.5mm

Width

140mm

Product details

SMD soldering exercise circuit boards, RE712001

Soldering exercise circuit boards for SMD standard, fine pitch and discrete components; also well suited to machine assembly (pick and place). 1.5 mm FR4, 35μm CU on one side. Soldering side HAL hot dip tin-plated, solder mask and assembly printing. 85 different SMD components:

You may be interested in
Stock information temporarily unavailable.

€ 17.69

€ 17.69 Each (ex VAT)

RE712001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 85 Multiple Types Packages 100 x 140 x 1.5mm

€ 17.69

€ 17.69 Each (ex VAT)

RE712001-LF, Single-Sided SMD Soldering Exercise Board FR4 FR4 for 85 Multiple Types Packages 100 x 140 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.69
5 - 9€ 16.79
10+€ 15.98
You may be interested in

Technical Document

Specifications

Base Material

Epoxy Glass Fabric Laminate

SMD Component Type

Multiple Types

Number of Sides

1

Dimensions

100 x 140 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

100mm

Number of SMD Components

85

Thickness

1.5mm

Width

140mm

Product details

SMD soldering exercise circuit boards, RE712001

Soldering exercise circuit boards for SMD standard, fine pitch and discrete components; also well suited to machine assembly (pick and place). 1.5 mm FR4, 35μm CU on one side. Soldering side HAL hot dip tin-plated, solder mask and assembly printing. 85 different SMD components:

You may be interested in