Technical Document
Specifications
Brand
RotabroachShank Type
Morse Taper
Diameter
21mm
Overall Length
29.6 mm
Number Of Flutes
1
Flute Type
Tapered
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 120.39
€ 120.39 Each (ex VAT)
Rotabroach Morse Taper Shank Reamer Bit, 21mm Diameter, Tapered Flute, 29.6 mm Overall
1
€ 120.39
€ 120.39 Each (ex VAT)
Rotabroach Morse Taper Shank Reamer Bit, 21mm Diameter, Tapered Flute, 29.6 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RotabroachShank Type
Morse Taper
Diameter
21mm
Overall Length
29.6 mm
Number Of Flutes
1
Flute Type
Tapered
Country of Origin
United Kingdom