Technical Document
Specifications
Brand
RosenbergerAdapter Type A
SMP
Adapter Type B
SMA
Gender A
Jack
Gender B
Jack
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
10GHz
Country of Origin
Germany
Stock information temporarily unavailable.
€ 270.59
€ 270.59 Each (ex VAT)
Rosenberger Straight 50Ω Adapter SMP Jack to SMA Jack 10GHz
1
€ 270.59
€ 270.59 Each (ex VAT)
Rosenberger Straight 50Ω Adapter SMP Jack to SMA Jack 10GHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 270.59 |
10 - 24 | € 242.44 |
25+ | € 211.60 |
Technical Document
Specifications
Brand
RosenbergerAdapter Type A
SMP
Adapter Type B
SMA
Gender A
Jack
Gender B
Jack
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
10GHz
Country of Origin
Germany