Rose+Krieger Angle Clamp, Connecting Component, Strut Profile 20-30 mm

RS Stock No.: 456-6021Brand: Rose+KriegerManufacturers Part No.: K10030BCE
brand-logo
View all in Connecting Components

Technical Document

Specifications

Connector Type

Angle Clamp

Fits Strut Profile

20-30 mm

Fits Tube Diameter

20mm, 25mm, 30mm

Material

Nylon

Structural Element Type

Connector Bracket & Joint

Length

20mm, 25mm, 30mm

Product Family

Rose+Krieger

Fits Square Tube Profile

20mm

Product System

KU

Series

RK Light Tubular System

Country of Origin

Germany

Product details

Type W-KU Angle Clamps

The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as “closed element” (1 piece basic form) and as “half shell” (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.

Features and Benefits

• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system

Application Information

They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.

Angle Clamp W-KU

• Stainless steel screws

Tube to Tube Junction Clamps

You may be interested in
Stock information temporarily unavailable.

€ 71.51

€ 14.301 Each (In a Pack of 5) (ex VAT)

Rose+Krieger Angle Clamp, Connecting Component, Strut Profile 20-30 mm

€ 71.51

€ 14.301 Each (In a Pack of 5) (ex VAT)

Rose+Krieger Angle Clamp, Connecting Component, Strut Profile 20-30 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 14.301€ 71.51
25 - 45€ 13.729€ 68.64
50+€ 13.441€ 67.21
You may be interested in

Technical Document

Specifications

Connector Type

Angle Clamp

Fits Strut Profile

20-30 mm

Fits Tube Diameter

20mm, 25mm, 30mm

Material

Nylon

Structural Element Type

Connector Bracket & Joint

Length

20mm, 25mm, 30mm

Product Family

Rose+Krieger

Fits Square Tube Profile

20mm

Product System

KU

Series

RK Light Tubular System

Country of Origin

Germany

Product details

Type W-KU Angle Clamps

The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as “closed element” (1 piece basic form) and as “half shell” (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.

Features and Benefits

• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system

Application Information

They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry.

Angle Clamp W-KU

• Stainless steel screws

Tube to Tube Junction Clamps

You may be interested in