Roline USB 2.0, Male USB A to Female USB A, 800mm

RS Stock No.: 411-166Brand: RolineManufacturers Part No.: 11.02.8947-50
brand-logo
View all in USB Cables

Technical Document

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Country of Origin

China

Product details

Roline USB 2.0 extension cable

Roline USB extension cable with male and female connection types.

Features and Benefits

• Type: A-A, M/F
• Black
• Screened cable shielding
• 480 Mbit/s bandwidth
• Side connector 1 type A male
• Side connector 2 type A female

Product Application Information

Designed for external application.

You may be interested in
Stock information temporarily unavailable.

€ 4.02

€ 4.02 Each (ex VAT)

Roline USB 2.0, Male USB A to Female USB A, 800mm

€ 4.02

€ 4.02 Each (ex VAT)

Roline USB 2.0, Male USB A to Female USB A, 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Roline

Length

800mm

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB Extension Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Country of Origin

China

Product details

Roline USB 2.0 extension cable

Roline USB extension cable with male and female connection types.

Features and Benefits

• Type: A-A, M/F
• Black
• Screened cable shielding
• 480 Mbit/s bandwidth
• Side connector 1 type A male
• Side connector 2 type A female

Product Application Information

Designed for external application.

You may be interested in