Transport Restrictions Apply

Rocol 400 ml PTFE Mould Release Agent Plastic, Rubber +270°C

RS Stock No.: 200-9510Brand: RocolManufacturers Part No.: 72021
brand-logo
View all in Mould Release Agents

Technical Document

Specifications

Brand

Rocol

Package Size

400 ml

Base Material

PTFE

Compatible Materials

Plastic, Rubber

Maximum Operating Temperature

+270°C

Country of Origin

United Kingdom

Product details

Mould Release Spray

Non-silicone, non-staining dry film release agent for matt finish components, where subsequent painting is to be carried out
Quick drying
Suitable for use with all plastics and rubbers

You may be interested in
Stock information temporarily unavailable.

€ 40.64

€ 40.64 Each (ex VAT)

Rocol 400 ml PTFE Mould Release Agent Plastic, Rubber +270°C

€ 40.64

€ 40.64 Each (ex VAT)

Rocol 400 ml PTFE Mould Release Agent Plastic, Rubber +270°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rocol

Package Size

400 ml

Base Material

PTFE

Compatible Materials

Plastic, Rubber

Maximum Operating Temperature

+270°C

Country of Origin

United Kingdom

Product details

Mould Release Spray

Non-silicone, non-staining dry film release agent for matt finish components, where subsequent painting is to be carried out
Quick drying
Suitable for use with all plastics and rubbers

You may be interested in