Technical Document
Specifications
Brand
RittalType
Frame
For Use With
Busbar Systems
Width
45mm
Material
Polyamide
Dimensions
208 x 45mm
Height
208mm
Colour
Light Grey
Series
SV
Quantity
1
Stock information temporarily unavailable.
€ 28.54
€ 28.54 Each (ex VAT)
Rittal SV Series Polyamide Frame for Use with Busbar Systems, 208 x 45mm
1
€ 28.54
€ 28.54 Each (ex VAT)
Rittal SV Series Polyamide Frame for Use with Busbar Systems, 208 x 45mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalType
Frame
For Use With
Busbar Systems
Width
45mm
Material
Polyamide
Dimensions
208 x 45mm
Height
208mm
Colour
Light Grey
Series
SV
Quantity
1