Technical Document
Specifications
Brand
RittalNumber Of Doors
2
IP Rating
IP55
Series
SE
Door Type
Opaque
Body Material
Sheet Steel
Colour
Light Grey
External Dimensions
2000 x 1800 x 500mm
External Depth
500mm
External Height
2000 mm
External Width
1800 mm
Enclosure Rating
NEMA 12
Standards Met
UL
Country of Origin
Germany
Stock information temporarily unavailable.
€ 2,041.76
€ 2,041.76 Each (ex VAT)
Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1800 x 500mm
1
€ 2,041.76
€ 2,041.76 Each (ex VAT)
Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1800 x 500mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalNumber Of Doors
2
IP Rating
IP55
Series
SE
Door Type
Opaque
Body Material
Sheet Steel
Colour
Light Grey
External Dimensions
2000 x 1800 x 500mm
External Depth
500mm
External Height
2000 mm
External Width
1800 mm
Enclosure Rating
NEMA 12
Standards Met
UL
Country of Origin
Germany