Rittal AX Series Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm

RS Stock No.: 228-9307Brand: RittalManufacturers Part No.: 1281000
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

1200 mm

External Width

800 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 550.47

€ 550.47 Each (ex VAT)

Rittal AX Series Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm

€ 550.47

€ 550.47 Each (ex VAT)

Rittal AX Series Steel Wall Box, IP66, 1200 mm x 800 mm x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

1200 mm

External Width

800 mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

IK Rating

IK10

Country of Origin

Germany

You may be interested in