Technical Document
Specifications
Brand
RenoldChain Type
24B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
Stock information temporarily unavailable.
€ 382.71
€ 382.71 1 Bag of 5 (ex VAT)
Renold Renold (Blue Box) 24B-1 Simplex Chain Connecting Link Steel Roller Chain Link
1
€ 382.71
€ 382.71 1 Bag of 5 (ex VAT)
Renold Renold (Blue Box) 24B-1 Simplex Chain Connecting Link Steel Roller Chain Link
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 382.71 |
5 - 9 | € 363.57 |
10 - 24 | € 352.09 |
25+ | € 344.44 |
Technical Document
Specifications
Brand
RenoldChain Type
24B-1
Mechanical Link Type
Simplex Chain Connecting Link
Material
Steel
Chain Series
Renold (Blue Box)
Product details
European (BS) Standard/ISO 606 - Crank Link Connector
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: