Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
40.6mm
Series
RP30-EW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950
$ 549.19
$ 549.19 1 Tube of 5 (ex VAT)
1
$ 549.19
$ 549.19 1 Tube of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | $ 549.19 |
5 - 9 | $ 532.70 |
10 - 24 | $ 516.23 |
25 - 49 | $ 499.75 |
50+ | $ 483.27 |
Technical Document
Specifications
Brand
RecomOutput Voltage
3.3V dc
Input Voltage Range
10 → 40 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
1.6 x 2 in
Isolation Voltage
1.6kV dc
Depth
10.2mm
Length
40.6mm
Series
RP30-EW
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Recom 30W Single/Dual and 49W Triple Output Regulated Isolated DC-DC Converter - RP30-TA Series
Regulated outputs
L-C input filter
Output current up to 8A
Six sided continuous shield
High efficiency
Isolation voltage 1.6kV
Industrial standard package size
4:1 wide input range
Input voltage ±1% max
Nickel coated copper case
Approvals
UL recognised
Standards
EN60950, UL1950, CSA950