Recom R2S Isolated DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, 100°C Max

RS Stock No.: 830-0068Brand: RecomManufacturers Part No.: R2S-2405-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1000V dc

Series

R2S

Load Regulation

15%

Minimum Temperature

-40°C

Efficiency

76 → 84%

Maximum Temperature

100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Isolated DC-DC Converter - R2S-R & R2D-R

The Recom Power R2S and R2D converters have an enclosed, not potted frame. The DC-DC converters feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. These DC-DC converters are typically used in general purpose and industrial low power isolation and voltage matching applications, where a SMD converter is required and they come in the manufacturer standard reel package, for use with automatic insertion machines.

RoHS 6/6 Conform (100% Lead Free)
Fullpower at 100°C ambient temperature
Suitable for fully automated assembly
Efficiency 85%
Built-in EN55022 class A filter

Approvals

UL, EN, CSA

Standards

UL-60950-1, EN-60950-1 and EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Recom R2S Isolated DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, 100°C Max

P.O.A.

Recom R2S Isolated DC-DC Converter, 5V dc/ 400mA Output, 21.6 → 26.4 V dc Input, 2W, Surface Mount, 100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

400mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Isolation Voltage

1000V dc

Series

R2S

Load Regulation

15%

Minimum Temperature

-40°C

Efficiency

76 → 84%

Maximum Temperature

100°C

Country of Origin

Taiwan, Province Of China

Product details

Recom 2W SMD Single/Dual Output Isolated DC-DC Converter - R2S-R & R2D-R

The Recom Power R2S and R2D converters have an enclosed, not potted frame. The DC-DC converters feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. These DC-DC converters are typically used in general purpose and industrial low power isolation and voltage matching applications, where a SMD converter is required and they come in the manufacturer standard reel package, for use with automatic insertion machines.

RoHS 6/6 Conform (100% Lead Free)
Fullpower at 100°C ambient temperature
Suitable for fully automated assembly
Efficiency 85%
Built-in EN55022 class A filter

Approvals

UL, EN, CSA

Standards

UL-60950-1, EN-60950-1 and EN-60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more