Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
500mA
Input Voltage
17 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
6W
Efficiency
89%
Ripple And Noise
20mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78HB
Line Regulation
±1%
Weight
4g
MTBF
7395000h
Width
8.5mm
Depth
17.5mm
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78HBxx-0.5 Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1
€ 615.33
€ 615.33 1 Tube of 42 (ex VAT)
1
€ 615.33
€ 615.33 1 Tube of 42 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 615.33 |
5 - 9 | € 596.86 |
10 - 24 | € 578.41 |
25 - 49 | € 559.95 |
50+ | € 541.49 |
Technical Document
Specifications
Brand
RecomOutput Voltage
12V dc
Output Current
500mA
Input Voltage
17 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Power Rating
6W
Efficiency
89%
Ripple And Noise
20mV Pk-Pk
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Series
R-78HB
Line Regulation
±1%
Weight
4g
MTBF
7395000h
Width
8.5mm
Depth
17.5mm
Load Regulation
±0.6%
Length
11.5mm
Country of Origin
Taiwan, Province Of China
Product details
R78HBxx-0.5 Series
Non-isolated
Medical safety approval EN-60601-1-2
High efficiency switching regulator, up to 96%
No need for heatsinks
Very wide input voltage range, up to 72V
Low ripple and noise
Thermal shutdown and continuous short circuit protection
Pin compatible with LM78xx Linears
Industry standard SIP-3 package
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1