Technical Document
Specifications
Brand
ReckmannThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
500mm
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Country of Origin
Germany
Product details
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with connection lead
Miniature sheathed thermocouples
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K), accuracy class 1
Test point insulated by sheath
With 1 m permanently connected compensation lead, PVC insulated
€ 93.00
€ 93.00 Each (ex VAT)
1
€ 93.00
€ 93.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 93.00 |
5 - 9 | € 90.11 |
10+ | € 86.30 |
Technical Document
Specifications
Brand
ReckmannThermocouple Type
K
Probe Diameter
0.5mm
Probe Length
500mm
Maximum Temperature Sensed
+1100°C
Termination Type
Cable
Country of Origin
Germany
Product details
Type K miniature thermocouple, Ø 0.5 and 0.25 mm, with connection lead
Miniature sheathed thermocouples
Sheath Ø 0.5 or 0.25 mm, insulation material Inconel 600 type 1 x NiCr-Ni (K), accuracy class 1
Test point insulated by sheath
With 1 m permanently connected compensation lead, PVC insulated