Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
KX6A
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.10mm
Characteristic Impedance
75 Ω
Length
2m
Sheath Colour
Green
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Minimum Operating Temperature
-35°C
Product details
BNC coaxial leads
Coaxial leads consisting of a KX6A cable fitted with a BNC male connector at both ends.
€ 43.60
€ 43.60 Each (ex VAT)
1
€ 43.60
€ 43.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 43.60 |
15 - 49 | € 41.16 |
50 - 99 | € 34.92 |
100 - 249 | € 30.56 |
250+ | € 26.68 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
BNC
Coaxial Type
KX6A
Connector 2
BNC
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
6.10mm
Characteristic Impedance
75 Ω
Length
2m
Sheath Colour
Green
Maximum Operating Temperature
+70°C
Operating Temperature Range
-35 → +70 °C
Minimum Operating Temperature
-35°C
Product details
BNC coaxial leads
Coaxial leads consisting of a KX6A cable fitted with a BNC male connector at both ends.