Technical Document
Specifications
Brand
PortwestColour
Orange/Navy
Waist Size
92 → 96cm
Style
Trousers
Material Properties
Anti-static, Flame Retardant
Leg Length
79cm
Series
MV36
Size
92 → 96 cm
Country of Origin
Bangladesh
Stock information temporarily unavailable.
$ 131.80
$ 131.80 Each (ex VAT)
Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 92 → 96cm Leg Length 79cm
1
$ 131.80
$ 131.80 Each (ex VAT)
Portwest MV36 Orange/Navy Anti-static, Flame Retardant Hi Vis Trousers 92 → 96cm Leg Length 79cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Orange/Navy
Waist Size
92 → 96cm
Style
Trousers
Material Properties
Anti-static, Flame Retardant
Leg Length
79cm
Series
MV36
Size
92 → 96 cm
Country of Origin
Bangladesh