Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Viewing Angle
6 °
Dimensions
14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.7 mm
Height
11.7 mm, 12.45 mm
Kit Contents
Lens, Lens Holder
Length
14.9 mm, 17.55 mm
Width
12.9 mm, 15.2 mm
Country of Origin
United Kingdom
Product details
Moonstone LED Optics
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Avago Technologies LED Lenses
€ 3.14
€ 1.569 Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
2
€ 3.14
€ 1.569 Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
Production pack (Bag)
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Viewing Angle
6 °
Dimensions
14.9 x 12.9 x 12.45 mm, 17.55 x 15.2 x 11.7 mm
Height
11.7 mm, 12.45 mm
Kit Contents
Lens, Lens Holder
Length
14.9 mm, 17.55 mm
Width
12.9 mm, 15.2 mm
Country of Origin
United Kingdom
Product details
Moonstone LED Optics
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability