Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8
Glove Material
Polycotton
Main Colour of Glove
White
Number of Gloves
20Pairs
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Pakistan
Stock information temporarily unavailable.
€ 106.24
€ 106.24 1 Box of 600 (ex VAT)
Polyco Healthline White Polycotton Gloves, Size 8
1
€ 106.24
€ 106.24 1 Box of 600 (ex VAT)
Polyco Healthline White Polycotton Gloves, Size 8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8
Glove Material
Polycotton
Main Colour of Glove
White
Number of Gloves
20Pairs
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Pakistan