Technical Document
Specifications
Brand
PMANominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible
Series
VOH
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
21.1mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M25
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
70 mm
Country of Origin
Switzerland
Product details
UL Extra Heavy Duty Conduit - VOH
UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
€ 143.51
€ 143.51 1 Reel of 10 Metres (ex VAT)
1
€ 143.51
€ 143.51 1 Reel of 10 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 143.51 |
10 - 49 | € 136.33 |
50+ | € 129.17 |
Technical Document
Specifications
Brand
PMANominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible
Series
VOH
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
21.1mm
Length
10m
IP Rating
IP66, IP68
Thread Size
M25
Coating Material
Uncoated
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
70 mm
Country of Origin
Switzerland
Product details
UL Extra Heavy Duty Conduit - VOH
UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.
Approvals
UL recognised
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: