Technical Document
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
10:1
Bandwidth
300MHz
Connector Type
BNC
Model Number p
P2036 DUAL
Model Number (p)
P2036 DUAL
Series
PicoConnect
Country of Origin
Germany
You may be interested in
Pico Technology TA133 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC ConnectorBrand: Pico Technology
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 314.41
€ 157.204 Each (In a Pack of 2) (ex VAT)
Pico Technology PicoConnect Series P2036 DUAL Oscilloscope Probe, Voltage Type, 300MHz, 10:1, BNC Connector
2
€ 314.41
€ 157.204 Each (In a Pack of 2) (ex VAT)
Pico Technology PicoConnect Series P2036 DUAL Oscilloscope Probe, Voltage Type, 300MHz, 10:1, BNC Connector
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Pico Technology TA133 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC ConnectorBrand: Pico Technology
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
pico TechnologyProbe Type
Voltage
Attenuation
10:1
Bandwidth
300MHz
Connector Type
BNC
Model Number p
P2036 DUAL
Model Number (p)
P2036 DUAL
Series
PicoConnect
Country of Origin
Germany
You may be interested in
Pico Technology TA133 Oscilloscope Probe, Passive Type, 500MHz, 1:10, BNC ConnectorBrand: Pico Technology
P.O.A.Each (ex VAT)