Technical Document
Specifications
Brand
Phoenix ContactColour
Orange
Series
PTTBS 2.5 OG
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Voltage Rating
500 V
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Model Number
PTTBS 2,5 OG
Country of Origin
China
Stock information temporarily unavailable.
€ 155.57
€ 3.111 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
50
€ 155.57
€ 3.111 Each (In a Pack of 50) (ex VAT)
Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactColour
Orange
Series
PTTBS 2.5 OG
American Wire Gauge
12 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 4mm²
Fused
No
Voltage Rating
500 V
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Model Number
PTTBS 2,5 OG
Country of Origin
China