Phoenix Contact 2905623 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX

RS Stock No.: 522-388Brand: Phoenix ContactManufacturers Part No.: 2905623
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Output Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

30mA

Output Range

20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

2905623

Country of Origin

Germany

Stock information temporarily unavailable.

€ 397.17

€ 397.17 Each (ex VAT)

Phoenix Contact 2905623 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX

€ 397.17

€ 397.17 Each (ex VAT)

Phoenix Contact 2905623 Series Signal Conditioner, Current Input, Current Output, 24V dc Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Output Signal Conditioner

Input Signal Type

Current

Output Signal Type

Current

Input Range

30mA

Output Range

20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

2905623

Country of Origin

Germany