Phoenix Contact Plug In Power Relay, 220V dc Coil, 4PDT

RS Stock No.: 857-1345Brand: Phoenix ContactManufacturers Part No.: 2903675
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

220V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Latching

No

Terminal Type

Plug In

Length

21.2mm

Height

35.6mm

Life

20000000 cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

REL-IR4/LDP-220DC/4X21AU

Maximum Operating Temperature

+70°C

Depth

27.5mm

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 147.21

€ 147.21 1 Box of 10 (ex VAT)

Phoenix Contact Plug In Power Relay, 220V dc Coil, 4PDT

€ 147.21

€ 147.21 1 Box of 10 (ex VAT)

Phoenix Contact Plug In Power Relay, 220V dc Coil, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

220V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Latching

No

Terminal Type

Plug In

Length

21.2mm

Height

35.6mm

Life

20000000 cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Series

REL-IR4/LDP-220DC/4X21AU

Maximum Operating Temperature

+70°C

Depth

27.5mm

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more