Phoenix Contact PACT V1 Series Bus Bar Current Transformer, 0 → 100A Input, 5 A Output, 20mm Bore

RS Stock No.: 129-967Brand: Phoenix ContactManufacturers Part No.: 2902548
brand-logo
View all in Current Transformers

Technical Document

Specifications

Bore Size

20mm

Series

PACT V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 100A

Output Current

5 A

Country of Origin

Germany

Stock information temporarily unavailable.

€ 30.75

€ 30.75 Each (ex VAT)

Phoenix Contact PACT V1 Series Bus Bar Current Transformer, 0 → 100A Input, 5 A Output, 20mm Bore

€ 30.75

€ 30.75 Each (ex VAT)

Phoenix Contact PACT V1 Series Bus Bar Current Transformer, 0 → 100A Input, 5 A Output, 20mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bore Size

20mm

Series

PACT V1

Transformer Type

Bus Bar

Sensor Technology

Current Transformer

Input Current

0 → 100A

Output Current

5 A

Country of Origin

Germany