Phoenix Contact 1 Channel Zener Barrier, Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX

RS Stock No.: 785-7806Brand: Phoenix ContactManufacturers Part No.: 2866006
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Signal Conditioner

Barrier Type

Zener Barrier

Output Signal Type

Transistor

Maximum Voltage

253V

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10mA

Safety Voltage Maximum

253 V

Series

MACX MCR-EX-SL-NAM-NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 236.16

€ 236.16 Each (ex VAT)

Phoenix Contact 1 Channel Zener Barrier, Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX

€ 236.16

€ 236.16 Each (ex VAT)

Phoenix Contact 1 Channel Zener Barrier, Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Channels

1

Module Type

Signal Conditioner

Barrier Type

Zener Barrier

Output Signal Type

Transistor

Maximum Voltage

253V

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10mA

Safety Voltage Maximum

253 V

Series

MACX MCR-EX-SL-NAM-NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more