Phoenix Contact QUINT-PS/48DC/24DC/5 DC-DC Converter, 24V dc/ 5A Output, 30 → 60 V dc Input, 120W, DIN Rail

Technical Document
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage Range
30 → 60 V dc
Power Rating
120W
Input Voltage Nominal
48 V dc
Output Current
5A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
18 → 29.5V
Isolation Voltage
1.5kV dc
Width
32mm
Depth
125mm
Length
130mm
Series
QUINT-PS/48DC/24DC/5
Load Regulation
0.01
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Phoenix Contact QUINT DC to DC Converters
Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and benefits:
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Typical applications:
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve
€ 292.68
€ 292.68 Each (ex VAT)
1
€ 292.68
€ 292.68 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactOutput Voltage
24V dc
Input Voltage Range
30 → 60 V dc
Power Rating
120W
Input Voltage Nominal
48 V dc
Output Current
5A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
18 → 29.5V
Isolation Voltage
1.5kV dc
Width
32mm
Depth
125mm
Length
130mm
Series
QUINT-PS/48DC/24DC/5
Load Regulation
0.01
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
Product details
Phoenix Contact QUINT DC to DC Converters
Primary switched QUINT DC-DC converter with maximum functionality and SFB (Selective Fuse Breaking) technology.
QUINT DC-DC converters magnetically and quickly trip circuit breakers with six times the nominal current, for selective and cost-effective system protection. The high level of system availability is also ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
DC-DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by electrical isolation.
Features and benefits:
• Power Boost allows reliable starting of difficult loads
• Preventive function monitoring indicates critical operating errors before they occur
• Output voltage regenerated even at the end of long cables
• Support conversion to various voltage levels
• Electrical isolation for setting up independent supply systems
• Transient surge protection
• Horizontal DIN Rail NS 35 mounting
Typical applications:
Ideal for use in many industries including, automotive, machine building, material handling, building automation, and so on. DC-DC converters are used in applications where unregulated DC voltages result in interference at the load.
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, with protective coating, input: 24 V DC, output: 24 V DC/5 A
• Wide-range voltage input
• Galvanic isolation
• Reverse polarity protection
• Preventive function monitoring
• Reliable starting of difficult loads with POWER BOOST static power reserve
• Fast tripping of standard circuit breakers with dynamic SFB technology power reserve