Phoenix Contact PLH 5/ 2-7.5-ZF Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring

RS Stock No.: 792-3373Brand: Phoenix ContactManufacturers Part No.: 1792106
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

Terminal Block

Current Rating

41A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1 kV

Series

PLH 5/ 2-7.5-ZF

Depth

22.8mm

Length

17mm

Material

Polyamide

Width

37.1mm

Product details

Phoenix Contact COMBICON PLH 7.5 mm PCB Terminal Blocks

The 7.5 mm pitch PLH series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLH PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLH PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLH PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLH Terminal Block.

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact PLH 5/ 2-7.5-ZF Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring

P.O.A.

Each (In a Pack of 5) (ex VAT)

Phoenix Contact PLH 5/ 2-7.5-ZF Series PCB Terminal Block, 2-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

2

Pitch

7.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

Terminal Block

Current Rating

41A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1 kV

Series

PLH 5/ 2-7.5-ZF

Depth

22.8mm

Length

17mm

Material

Polyamide

Width

37.1mm

Product details

Phoenix Contact COMBICON PLH 7.5 mm PCB Terminal Blocks

The 7.5 mm pitch PLH series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLH PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLH PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLH PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLH Terminal Block.

Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks