Phoenix Contact0-933/M12MSD, SAC-4P-M12MSD/10, 10m Cat5 M12 to Male M12 Male Shielded, Terminated

RS Stock No.: 248-2323Brand: Phoenix ContactManufacturers Part No.: 1524394
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

0-933/M12MSD, SAC-4P-M12MSD/10

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

IP Rating

IP67

Country of Origin

Poland

Stock information temporarily unavailable.

€ 97.97

€ 97.97 Each (ex VAT)

Phoenix Contact0-933/M12MSD, SAC-4P-M12MSD/10, 10m Cat5 M12 to Male M12 Male Shielded, Terminated

€ 97.97

€ 97.97 Each (ex VAT)

Phoenix Contact0-933/M12MSD, SAC-4P-M12MSD/10, 10m Cat5 M12 to Male M12 Male Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

0-933/M12MSD, SAC-4P-M12MSD/10

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

IP Rating

IP67

Country of Origin

Poland