Technical Document
Specifications
Brand
Phoenix ContactOperating Voltage
120V ac
Number of Ports
6
Connector Size
M12
Weight
874.1g
Housing Material
PBT
IP Rating
IP65, IP67
Temperature Range
-25 → +80 °C
Cable Length
5m
Country of Origin
Germany
Stock information temporarily unavailable.
€ 51.26
€ 51.26 Each (ex VAT)
Phoenix Contact Connector Hood, M12, 5m cable, 6 port
1
€ 51.26
€ 51.26 Each (ex VAT)
Phoenix Contact Connector Hood, M12, 5m cable, 6 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactOperating Voltage
120V ac
Number of Ports
6
Connector Size
M12
Weight
874.1g
Housing Material
PBT
IP Rating
IP65, IP67
Temperature Range
-25 → +80 °C
Cable Length
5m
Country of Origin
Germany