Phoenix Contact Connector Hood, M12, 10m cable, 4 port

RS Stock No.: 249-3041Brand: Phoenix ContactManufacturers Part No.: 1453096
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Number of Ports

4

Connector Size

M12

Weight

1296.7g

Housing Material

PBT

IP Rating

IP65, IP67

Temperature Range

-25 → +80 °C

Cable Length

10m

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 69.24

€ 69.24 Each (ex VAT)

Phoenix Contact Connector Hood, M12, 10m cable, 4 port

€ 69.24

€ 69.24 Each (ex VAT)

Phoenix Contact Connector Hood, M12, 10m cable, 4 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Ports

4

Connector Size

M12

Weight

1296.7g

Housing Material

PBT

IP Rating

IP65, IP67

Temperature Range

-25 → +80 °C

Cable Length

10m

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more