Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP65, IP67
Series
SACC
Body Orientation
Straight
Coding
A
Country of Origin
Germany
Stock information temporarily unavailable.
€ 36.88
€ 36.88 Each (ex VAT)
Phoenix Contact Circular Connector, 8 Contacts, Screw Mount, M12 Connector, Socket, IP65, IP67, SACC Series
1
€ 36.88
€ 36.88 Each (ex VAT)
Phoenix Contact Circular Connector, 8 Contacts, Screw Mount, M12 Connector, Socket, IP65, IP67, SACC Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
IP Rating
IP65, IP67
Series
SACC
Body Orientation
Straight
Coding
A
Country of Origin
Germany