Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Panel Mounting Frame
Length
38mm
Width
62.53mm
Depth
41.96mm
Series
VS-PPC-F1-SCRJ-MNNA-1C-F
For Use With
Push/Pull Interlocking, Round Mounting Cutout
Country of Origin
Germany
Product details
SCRJ Panel Mounting Frame
Professional range of IP67 rated Phoenix Contact panel mounting frames designed for the SCRJ series
IP67 rated
Zinc
Screw termination
€ 52.37
€ 52.37 Each (ex VAT)
1
€ 52.37
€ 52.37 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 52.37 |
10 - 24 | € 44.51 |
25 - 49 | € 42.47 |
50+ | € 41.37 |
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Panel Mounting Frame
Length
38mm
Width
62.53mm
Depth
41.96mm
Series
VS-PPC-F1-SCRJ-MNNA-1C-F
For Use With
Push/Pull Interlocking, Round Mounting Cutout
Country of Origin
Germany
Product details
SCRJ Panel Mounting Frame
Professional range of IP67 rated Phoenix Contact panel mounting frames designed for the SCRJ series
IP67 rated
Zinc
Screw termination