Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 4A Current Rating

RS Stock No.: 135-491Brand: Phoenix ContactManufacturers Part No.: 0914662
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

4A

Number of Poles

1

Voltage Rating

250V ac

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany

Stock information temporarily unavailable.

€ 637.88

€ 637.88 1 Pack of 6 (ex VAT)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 4A Current Rating

€ 637.88

€ 637.88 1 Pack of 6 (ex VAT)

Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 4A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

4A

Number of Poles

1

Voltage Rating

250V ac

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

Country of Origin

Germany