Technical Document
Specifications
Brand
Philips LightingWattage
28/35/49/54 W
Number of Lamps
2
Ballast Type
Electronic
Supported Lamp Shape
TL5
Supported Lamp Type
Batten
Voltage Rating
195 → 240 V
Country of Origin
Poland
Stock information temporarily unavailable.
€ 1,171.89
€ 97.658 Each (In a Pack of 12) (ex VAT)
Philips Lighting 28/35/49/54 W Electronic Batten Lighting Ballast, 195 → 240 V
12
€ 1,171.89
€ 97.658 Each (In a Pack of 12) (ex VAT)
Philips Lighting 28/35/49/54 W Electronic Batten Lighting Ballast, 195 → 240 V
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Philips LightingWattage
28/35/49/54 W
Number of Lamps
2
Ballast Type
Electronic
Supported Lamp Shape
TL5
Supported Lamp Type
Batten
Voltage Rating
195 → 240 V
Country of Origin
Poland