Technical Document
Specifications
Brand
PhaesunPower Rating
10W
Number of Cells
36
Peak Power
10W
Dimensions
355 x 255 x 34mm
Depth
34mm
Length
355mm
Width
255mm
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 21.90
€ 21.90 Each (ex VAT)
Phaesun 10W Photovoltaic Solar Panel
1
€ 21.90
€ 21.90 Each (ex VAT)
Phaesun 10W Photovoltaic Solar Panel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PhaesunPower Rating
10W
Number of Cells
36
Peak Power
10W
Dimensions
355 x 255 x 34mm
Depth
34mm
Length
355mm
Width
255mm
Better World Claim
Renewable energy solution
Better World Product (Find out more)
Yes
Country of Origin
China