Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, 0 → +60 °C

RS Stock No.: 667-6776Brand: PfannenbergManufacturers Part No.: FLZ543 17143000000
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

NO

Supply Voltage

120 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

FLZ

Country of Origin

Germany

Product details

FLZ 541 - FLZ 543 Twin Thermostats

FLZ series twin thermostats integrate two independently switchable thermostats. Unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.

Switching temperature difference <7K
Switching point tolerance ±4K
Operating temperature range -20 → +80°C
Protection rating IP20
Screw terminal connection for cable cross-section 0.5 → 2.5mm sq
Snap fastening for 35mm profile bars according to EN 60715
Colour RAL 7035

Approvals

UL, cUL

Stock information temporarily unavailable.

$ 55.29

$ 55.29 Each (ex VAT)

Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, 0 → +60 °C

$ 55.29

$ 55.29 Each (ex VAT)

Pfannenberg FLZ NO Enclosure Thermostat, 120 V ac, 0 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 55.29
5 - 14$ 51.36
15 - 24$ 49.22
25 - 59$ 46.98
60+$ 43.62

Technical Document

Specifications

Switch Configuration

NO

Supply Voltage

120 V ac

Maximum Temperature

+60 °C

Minimum Temperature

0 °C

Temperature Range

0 → +60 °C

Series

FLZ

Country of Origin

Germany

Product details

FLZ 541 - FLZ 543 Twin Thermostats

FLZ series twin thermostats integrate two independently switchable thermostats. Unlike thermostats with changeover contacts, connected devices can be switched in different temperature ranges.

Switching temperature difference <7K
Switching point tolerance ±4K
Operating temperature range -20 → +80°C
Protection rating IP20
Screw terminal connection for cable cross-section 0.5 → 2.5mm sq
Snap fastening for 35mm profile bars according to EN 60715
Colour RAL 7035

Approvals

UL, cUL