Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
5200W
Air Flow
1670m³/h
Internal Circuit Air Flow
1670m³/h
Noise Level
57dB
Input Power Rating
295 → 385W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
460 x 1400 x 239mm
Series
PWS 7502
Country of Origin
Italy
€ 1,581.67
€ 1,581.67 Each (ex VAT)
Pfannenberg PWS 7502 Series Enclosure Cooling Unit, 5200W, 230V, 1670m³/h, 460 x 1400 x 239mm
1
€ 1,581.67
€ 1,581.67 Each (ex VAT)
Pfannenberg PWS 7502 Series Enclosure Cooling Unit, 5200W, 230V, 1670m³/h, 460 x 1400 x 239mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
5200W
Air Flow
1670m³/h
Internal Circuit Air Flow
1670m³/h
Noise Level
57dB
Input Power Rating
295 → 385W
Mounting Type
Rack-Mount
Supply Voltage
230V
Dimensions
460 x 1400 x 239mm
Series
PWS 7502
Country of Origin
Italy
