Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
300W
Air Flow
80m³/h
Noise Level
63dB
Internal Circuit Air Flow
80m³/h
Input Power Rating
300W
Mounting Type
Rack-Mount
Supply Voltage
24V
Dimensions
150 x 300 x 93mm
Series
PWS 7032
Country of Origin
Italy
Stock information temporarily unavailable.
€ 558.77
€ 558.77 Each (ex VAT)
Pfannenberg PWS 7032 Series Enclosure Cooling Unit, 300W, 24V, 80m³/h, 150 x 300 x 93mm
1
€ 558.77
€ 558.77 Each (ex VAT)
Pfannenberg PWS 7032 Series Enclosure Cooling Unit, 300W, 24V, 80m³/h, 150 x 300 x 93mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PfannenbergMaximum Cooling Power
300W
Air Flow
80m³/h
Noise Level
63dB
Internal Circuit Air Flow
80m³/h
Input Power Rating
300W
Mounting Type
Rack-Mount
Supply Voltage
24V
Dimensions
150 x 300 x 93mm
Series
PWS 7032
Country of Origin
Italy