Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
8mm
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
100 mA
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1.5 kHz
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Country of Origin
Vietnam
€ 95.01
€ 95.01 Each (ex VAT)
1
€ 95.01
€ 95.01 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsThread Size
M8
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
30mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Depth
8mm
Shielding
Shielded
Maximum Switching Frequency
1.5kHz
Switching Current
100 mA
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
1.5 kHz
Standards Met
CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2
Country of Origin
Vietnam