Penta GLE 41 Insulating Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex Coating

RS Stock No.: 131-4733Brand: PentaManufacturers Part No.: GLE41-4/10
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Penta

Glove Size

10

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903:2003 Class 4

EN511 Cold

No

Range

GLE 41 Insulating

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

France

Product details

Latex Electrical Insulating Gloves Class 4

The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

Features & Benefits:

• Glove Class 4
• Used for operating voltage 36000 V ac
• Mechanical resistance with leather over glove
• High dielectric characteristics
• Ergonomic shape
• Lightly powdered
• Easy to slip on and off
• Natural latex base
• Must be used with leather over glove
• Length 410 mm
• Colour – Beige
• Cut Edges
• Category RC

Various sizes available:

Size 8 - RS Stock no: 131-4731
Size 9 - RS Stock no: 131-4732
Size 10 - RS Stock no: 131-4733
Size 11 - RS Stock no: 131-4734

Stock information temporarily unavailable.

€ 165.26

€ 165.26 1 Pair (ex VAT)

Penta GLE 41 Insulating Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex Coating

€ 165.26

€ 165.26 1 Pair (ex VAT)

Penta GLE 41 Insulating Beige Latex Electrical Protection Electrical Insulating Gloves, Size 10, Latex Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Penta

Glove Size

10

Primary Glove Application

Electrical Protection

Glove Material

Latex

Main Colour of Glove

Beige

Number of Gloves

1Pair

Glove Coating

Latex

EN374 Chemical

No

Additional EN Standards

EN 60903:2003 Class 4

EN511 Cold

No

Range

GLE 41 Insulating

EN407 Thermal

No

Complies with EN 61340-5-1

No

Country of Origin

France

Product details

Latex Electrical Insulating Gloves Class 4

The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.

Features & Benefits:

• Glove Class 4
• Used for operating voltage 36000 V ac
• Mechanical resistance with leather over glove
• High dielectric characteristics
• Ergonomic shape
• Lightly powdered
• Easy to slip on and off
• Natural latex base
• Must be used with leather over glove
• Length 410 mm
• Colour – Beige
• Cut Edges
• Category RC

Various sizes available:

Size 8 - RS Stock no: 131-4731
Size 9 - RS Stock no: 131-4732
Size 10 - RS Stock no: 131-4733
Size 11 - RS Stock no: 131-4734