Technical Document
Specifications
Brand
ParkerNumber of Stations
4
Connection Port Thread
G 1/4
Manufacturer Series
P31
Type
Manifold Base
Body Material
Aluminium
Thread Size
1/4in
Thread Standard
G
Product details
Manifold Blocks
Available in 1/4, 1/2 & 3/4 threaded inlet / outlet ports
Two additional top and bottom auxiliary ports standard
Can be mounted anywhere in the FRL system
Includes one pipe plug
€ 41.05
€ 41.05 Each (ex VAT)
1
€ 41.05
€ 41.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 41.05 |
5 - 9 | € 39.37 |
10+ | € 37.76 |
Technical Document
Specifications
Brand
ParkerNumber of Stations
4
Connection Port Thread
G 1/4
Manufacturer Series
P31
Type
Manifold Base
Body Material
Aluminium
Thread Size
1/4in
Thread Standard
G
Product details
Manifold Blocks
Available in 1/4, 1/2 & 3/4 threaded inlet / outlet ports
Two additional top and bottom auxiliary ports standard
Can be mounted anywhere in the FRL system
Includes one pipe plug