Parker Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female

RS Stock No.: 110-731Brand: ParkerManufacturers Part No.: H4-62-BSPP
brand-logo

Technical Document

Specifications

Brand

Parker

Thread

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Steel

Series

60

Compatible with

CEJN 320/410, ISO 7241-1-B, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Finish

Yellow Chromated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

28 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Product details

Zinc Plated/Yellow Chromate Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected.

Features and Benefits

BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C

Applications

Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment

Standards

ISO 7241-B

Parker 60 Series

Stock information temporarily unavailable.

€ 97.70

€ 97.70 Each (ex VAT)

Parker Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female

€ 97.70

€ 97.70 Each (ex VAT)

Parker Steel Female Hydraulic Quick Connect Coupling, G 1/2 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Thread

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Material

Steel

Series

60

Compatible with

CEJN 320/410, ISO 7241-1-B, Rectus 25/27

Type

Union

Locking Style

Ball Lock

Finish

Yellow Chromated, Zinc Plated

Seal Material

Nitrile Rubber

Thread Standard

G

Thread Gender

Female

Maximum Operating Pressure

28 MPa

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Product details

Zinc Plated/Yellow Chromate Steel

Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected.

Features and Benefits

BSPP Thread sizes
Hardened nipples and sleeves
High flow capacity
High pressure seal design
Captive valve seal
Durable ball locking mechanism
Temperature range: -40 to +80°C

Applications

Industrial hydraulic lines
Food and chemical processing
Water and coolant lines
Mobile Equipment

Standards

ISO 7241-B

Parker 60 Series