Parker G 3/8 70mm diameter Hydraulic Breather Cap

RS Stock No.: 237-8743Brand: ParkerManufacturers Part No.: AB685101
brand-logo
View all in Hydraulic Breather Caps

Technical Document

Specifications

Brand

Parker

Connection Thread

G 3/8

Thread Size

3/8

Cap Diameter

70mm

Filtration Size

10µm

Colour

Black

Cap Material

Glass Filled Nylon

Product details

Screw-on Type Air Breathers

The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions.

Features and Benefits

• Mouldings in glass filled nylon and glass coupled polypropylene
• Available in G3/8, G1/2 and G3/4
• 0.2 bar, 0.35 bar and 0.7 bar crack pressure
• Nitrile seals

You may be interested in
Stock information temporarily unavailable.

€ 25.12

€ 25.12 Each (ex VAT)

Parker G 3/8 70mm diameter Hydraulic Breather Cap

€ 25.12

€ 25.12 Each (ex VAT)

Parker G 3/8 70mm diameter Hydraulic Breather Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Thread

G 3/8

Thread Size

3/8

Cap Diameter

70mm

Filtration Size

10µm

Colour

Black

Cap Material

Glass Filled Nylon

Product details

Screw-on Type Air Breathers

The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions.

Features and Benefits

• Mouldings in glass filled nylon and glass coupled polypropylene
• Available in G3/8, G1/2 and G3/4
• 0.2 bar, 0.35 bar and 0.7 bar crack pressure
• Nitrile seals

You may be interested in