Technical Document
Specifications
Brand
ParkerConnector A
G 1/2
Connector A - Thread Size
1/2in
Hydraulic Fitting Type
Hydraulic Straight Threaded Adaptor
Connector B
R 3/8 Male
Connector B - Thread Size
3/8in
Material
Steel
Finish
Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
R
Maximum Operating Pressure
200bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Parallel to Taper Thread
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
€ 11.45
€ 11.45 1 Pack of 2 (ex VAT)
1
€ 11.45
€ 11.45 1 Pack of 2 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
G 1/2
Connector A - Thread Size
1/2in
Hydraulic Fitting Type
Hydraulic Straight Threaded Adaptor
Connector B
R 3/8 Male
Connector B - Thread Size
3/8in
Material
Steel
Finish
Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Male
Connector B - Gender
Male
Connector B - Thread Standard
R
Maximum Operating Pressure
200bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Product details
Parallel to Taper Thread
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.